
DS1921Z-F5# | |
|---|---|
DigiKey Part Number | DS1921Z-F5#-ND |
Manufacturer | |
Manufacturer Product Number | DS1921Z-F5# |
Description | IBUTTON THERMOCHRON F5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card NVSRAM (Non-Volatile SRAM) 512B, 2KB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Temperature Logging | |
Memory Type | NVSRAM (Non-Volatile SRAM) | |
Memory Size | 512B, 2KB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,81000 Kč | 1 144,81 Kč |
| 17 | 1 037,22706 Kč | 17 632,86 Kč |
| 34 | 1 011,38706 Kč | 34 387,16 Kč |
| 51 | 996,44157 Kč | 50 818,52 Kč |
| 102 | 971,21922 Kč | 99 064,36 Kč |
| Unit Price without VAT: | 1 144,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,22010 Kč |




