
DS18S20-SL+T&R | |
|---|---|
DigiKey Part Number | 175-DS18S20-SL+T&RTR-ND - Tape & Reel (TR) 175-DS18S20-SL+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS18S20-SL+T&R |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS18S20-SL+T&R Models |
Category | Features Programmable Limit, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Through Hole |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Output Type 1-Wire® | Supplier Device Package TO-92-3 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 5 | 171,38600 Kč | 856,93 Kč |
| 10 | 164,60300 Kč | 1 646,03 Kč |
| 25 | 156,50240 Kč | 3 912,56 Kč |
| 50 | 150,95460 Kč | 7 547,73 Kč |
| 100 | 145,87310 Kč | 14 587,31 Kč |
| 500 | 137,50330 Kč | 68 751,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 128,32476 Kč | 256 649,52 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |


