
DS18S20+PAR | |
|---|---|
DigiKey Part Number | DS18S20+PAR-ND |
Manufacturer | |
Manufacturer Product Number | DS18S20+PAR |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS18S20+PAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 5 | 168,48800 Kč | 842,44 Kč |
| 10 | 161,81100 Kč | 1 618,11 Kč |
| 25 | 153,82280 Kč | 3 845,57 Kč |
| 50 | 148,36760 Kč | 7 418,38 Kč |
| 100 | 143,36170 Kč | 14 336,17 Kč |
| 500 | 133,27850 Kč | 66 639,25 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |

