
DS1881E-050+T&R | |
|---|---|
DigiKey Part Number | 175-DS1881E-050+T&RTR-ND - Tape & Reel (TR) 175-DS1881E-050+T&RCT-ND - Cut Tape (CT) 175-DS1881E-050+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1881E-050+T&R |
Description | IC DIG POT 45K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 64 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1881E-050+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Logarithmic | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 64 | |
Resistance (Ohms) | 45k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Mute, Selectable Address, Zero-Cross Sense | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 160 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 67,04700 Kč | 670,47 Kč |
| 25 | 61,65000 Kč | 1 541,25 Kč |
| 100 | 55,72240 Kč | 5 572,24 Kč |
| 250 | 52,89480 Kč | 13 223,70 Kč |
| 500 | 52,68818 Kč | 26 344,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,78920 Kč | 49 789,20 Kč |
| 2 000 | 48,63536 Kč | 97 270,72 Kč |
| 3 000 | 48,05749 Kč | 144 172,47 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |


