
DS1832S+ | |
|---|---|
DigiKey Part Number | DS1832S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1832S+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1832S+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.55V, 2.88V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 150,72400 Kč | 1 507,24 Kč |
| 25 | 139,93920 Kč | 3 498,48 Kč |
| 100 | 128,07520 Kč | 12 807,52 Kč |
| 300 | 121,45803 Kč | 36 437,41 Kč |
| 500 | 119,01036 Kč | 59 505,18 Kč |
| 1 000 | 116,20503 Kč | 116 205,03 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |

