
DS1822Z+T&R | |
---|---|
DigiKey Part Number | DS1822Z+TR-ND - Tape & Reel (TR) DS1822Z+CT-ND - Cut Tape (CT) DS1822Z+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1822Z+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1822Z+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,48000 Kč | 107,48 Kč |
5 | 96,44200 Kč | 482,21 Kč |
10 | 92,38100 Kč | 923,81 Kč |
25 | 87,52760 Kč | 2 188,19 Kč |
50 | 84,21160 Kč | 4 210,58 Kč |
100 | 81,17030 Kč | 8 117,03 Kč |
500 | 75,85036 Kč | 37 925,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 70,04462 Kč | 175 111,55 Kč |
Unit Price without VAT: | 107,48000 Kč |
---|---|
Unit Price with VAT: | 130,05080 Kč |