Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1813R-10+T&R

DigiKey Part Number
DS1813R-10+T&RTR-ND - Tape & Reel (TR)
DS1813R-10+T&RCT-ND - Cut Tape (CT)
DS1813R-10+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1813R-10+T&R
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DS1813R-10+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.35V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1068,76800 Kč687,68 Kč
2563,27960 Kč1 581,99 Kč
10057,24470 Kč5 724,47 Kč
25054,36804 Kč13 592,01 Kč
50052,63400 Kč26 317,00 Kč
1 00051,20698 Kč51 206,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00049,44413 Kč148 332,39 Kč
Manufacturers Standard Package
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč