Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1804Z-100+T&R

DigiKey Part Number
175-DS1804Z-100+T&RTR-ND - Tape & Reel (TR)
175-DS1804Z-100+T&RCT-ND - Cut Tape (CT)
175-DS1804Z-100+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1804Z-100+T&R
Description
IC DIG POT 100K 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1804Z-100+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
100k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
10101,46200 Kč1 014,62 Kč
2593,76880 Kč2 344,22 Kč
10085,31070 Kč8 531,07 Kč
25082,24496 Kč20 561,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50074,73322 Kč186 833,05 Kč
Manufacturers Standard Package
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč