
DS1721S+T&R | |
|---|---|
DigiKey Part Number | DS1721S+TR-ND - Tape & Reel (TR) DS1721S+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1721S+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1721S+T&R Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 5 | 113,22200 Kč | 566,11 Kč |
| 10 | 108,51800 Kč | 1 085,18 Kč |
| 25 | 102,89040 Kč | 2 572,26 Kč |
| 50 | 99,04760 Kč | 4 952,38 Kč |
| 100 | 95,52410 Kč | 9 552,41 Kč |
| 500 | 88,43056 Kč | 44 215,28 Kč |
| 1 000 | 86,74274 Kč | 86 742,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,62612 Kč | 206 565,30 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |

