
DS1706TESA+T&R | |
|---|---|
DigiKey Part Number | DS1706TESA+TR-ND - Tape & Reel (TR) DS1706TESA+CT-ND - Cut Tape (CT) DS1706TESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1706TESA+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1706TESA+T&R Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 130ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,68000 Kč | 325,68 Kč |
| 10 | 257,60300 Kč | 2 576,03 Kč |
| 25 | 240,58680 Kč | 6 014,67 Kč |
| 100 | 222,31840 Kč | 22 231,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 198,47948 Kč | 496 198,70 Kč |
| Unit Price without VAT: | 325,68000 Kč |
|---|---|
| Unit Price with VAT: | 394,07280 Kč |

