
DS1631Z+T&R | |
|---|---|
DigiKey Part Number | DS1631Z+T&RTR-ND - Tape & Reel (TR) DS1631Z+T&RCT-ND - Cut Tape (CT) DS1631Z+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1631Z+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1631Z+T&R Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 5 | 133,00200 Kč | 665,01 Kč |
| 10 | 127,58400 Kč | 1 275,84 Kč |
| 25 | 121,09120 Kč | 3 027,28 Kč |
| 50 | 116,66060 Kč | 5 833,03 Kč |
| 100 | 112,59760 Kč | 11 259,76 Kč |
| 500 | 104,41844 Kč | 52 209,22 Kč |
| 1 000 | 103,77002 Kč | 103 770,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,72284 Kč | 244 307,10 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |

