
DS1374U-33+T&R | |
|---|---|
DigiKey Part Number | DS1374U-33+TR-ND - Tape & Reel (TR) DS1374U-33+CT-ND - Cut Tape (CT) DS1374U-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1374U-33+T&R |
Description | IC RTC BINARY COUNTER I2C 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1374U-33+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Alarm, Square Wave Output, Trickle-Charger, Watchdog Timer | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.97V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 175µA @ 2.97V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 10 | 101,54600 Kč | 1 015,46 Kč |
| 25 | 93,82760 Kč | 2 345,69 Kč |
| 100 | 85,33800 Kč | 8 533,80 Kč |
| 250 | 81,29164 Kč | 20 322,91 Kč |
| 500 | 80,63862 Kč | 40 319,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,36463 Kč | 223 093,89 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |



