175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1374C-33#T&R

DigiKey Part Number
175-DS1374C-33#T&RTR-ND - Tape & Reel (TR)
175-DS1374C-33#T&RCT-ND - Cut Tape (CT)
175-DS1374C-33#T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1374C-33#T&R
Description
IC RTC BINARY COUNTER I2C 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1374C-33#T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Binary Counter
Features
Alarm, Square Wave Output, Trickle-Charger, Watchdog Timer
Memory Size
-
Time Format
Binary
Date Format
Binary
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.97V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
175µA @ 2.97V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,77000 Kč187,77 Kč
10146,00300 Kč1 460,03 Kč
25135,53680 Kč3 388,42 Kč
100124,03920 Kč12 403,92 Kč
250118,55780 Kč29 639,45 Kč
500115,25422 Kč57 627,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000112,53477 Kč112 534,77 Kč
Manufacturers Standard Package
Unit Price without VAT:187,77000 Kč
Unit Price with VAT:227,20170 Kč