
DS1345YP-70+ | |
|---|---|
DigiKey Part Number | DS1345YP-70+-ND |
Manufacturer | |
Manufacturer Product Number | DS1345YP-70+ |
Description | IC NVSRAM 1MBIT PAR 34PWRCAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 70 ns 34-PowerCap Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1345YP-70+ Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 34-PowerCap Module |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,76000 Kč | 910,76 Kč |
| 10 | 841,56100 Kč | 8 415,61 Kč |
| 40 | 800,51750 Kč | 32 020,70 Kč |
| 80 | 780,38675 Kč | 62 430,94 Kč |
| 120 | 768,76500 Kč | 92 251,80 Kč |
| Unit Price without VAT: | 910,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,01960 Kč |


