
DS1342U+T&R | |
|---|---|
DigiKey Part Number | DS1342U+T&RTR-ND - Tape & Reel (TR) DS1342U+T&RCT-ND - Cut Tape (CT) DS1342U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1342U+T&R |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1342U+T&R Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 0.6µA ~ 0.7µA @ 3V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Features Alarm, Leap Year, Square Wave Output | Supplier Device Package 8-uMAX/uSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,98000 Kč | 96,98 Kč |
| 10 | 73,62000 Kč | 736,20 Kč |
| 25 | 67,77200 Kč | 1 694,30 Kč |
| 100 | 61,33810 Kč | 6 133,81 Kč |
| 250 | 58,26860 Kč | 14 567,15 Kč |
| 500 | 57,11696 Kč | 28 558,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,01614 Kč | 159 048,42 Kč |
| Unit Price without VAT: | 96,98000 Kč |
|---|---|
| Unit Price with VAT: | 117,34580 Kč |

