
DS1340C-18# | |
|---|---|
DigiKey Part Number | DS1340C-18#-ND |
Manufacturer | |
Manufacturer Product Number | DS1340C-18# |
Description | IC RTC CLK/CALENDAR I2C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1340C-18# Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.71V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 100µA @ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, Trickle-Charger | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 16-SOIC |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 182,57800 Kč | 1 825,78 Kč |
| 46 | 162,99935 Kč | 7 497,97 Kč |
| 138 | 153,28391 Kč | 21 153,18 Kč |
| 276 | 148,52739 Kč | 40 993,56 Kč |
| 506 | 145,06340 Kč | 73 402,08 Kč |
| 1 012 | 141,76223 Kč | 143 463,38 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |




