
DS1338C-33#T&R | |
|---|---|
DigiKey Part Number | DS1338C-33#T&RTR-ND - Tape & Reel (TR) DS1338C-33#T&RCT-ND - Cut Tape (CT) DS1338C-33#T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1338C-33#T&R |
Description | IC RTC CLK/CALENDAR I2C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1338C-33#T&R Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 125µA ~ 200µA @ 3.63V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM, Square Wave Output | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Memory Size 56B | Supplier Device Package 16-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,47000 Kč | 224,47 Kč |
| 10 | 175,29100 Kč | 1 752,91 Kč |
| 25 | 162,97800 Kč | 4 074,45 Kč |
| 100 | 149,44700 Kč | 14 944,70 Kč |
| 250 | 144,57124 Kč | 36 142,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 135,90914 Kč | 135 909,14 Kč |
| Unit Price without VAT: | 224,47000 Kč |
|---|---|
| Unit Price with VAT: | 271,60870 Kč |

