
DS1338C-33#T&R | |
|---|---|
DigiKey Part Number | DS1338C-33#T&RTR-ND - Tape & Reel (TR) DS1338C-33#T&RCT-ND - Cut Tape (CT) DS1338C-33#T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1338C-33#T&R |
Description | IC RTC CLK/CALENDAR I2C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1338C-33#T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 56B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 125µA ~ 200µA @ 3.63V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 10 | 166,93400 Kč | 1 669,34 Kč |
| 25 | 155,21720 Kč | 3 880,43 Kč |
| 100 | 142,33070 Kč | 14 233,07 Kč |
| 250 | 136,18716 Kč | 34 046,79 Kč |
| 500 | 132,48394 Kč | 66 241,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 129,43755 Kč | 129 437,55 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |

