
DS1302Z+ | |
|---|---|
DigiKey Part Number | DS1302Z+-ND |
Manufacturer | |
Manufacturer Product Number | DS1302Z+ |
Description | IC RTC CLK/CALENDAR SER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1302Z+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Trickle-Charger | |
Memory Size | 31B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 0.3µA ~ 1µA @ 2V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 105,70400 Kč | 1 057,04 Kč |
| 25 | 97,69960 Kč | 2 442,49 Kč |
| 100 | 88,91810 Kč | 8 891,81 Kč |
| 300 | 84,01790 Kč | 25 205,37 Kč |
| 500 | 82,20592 Kč | 41 102,96 Kč |
| 1 000 | 80,12837 Kč | 80 128,37 Kč |
| 2 500 | 77,93500 Kč | 194 837,50 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |




