Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1233D-5+T&R

DigiKey Part Number
DS1233D-5+TR-ND - Tape & Reel (TR)
DS1233D-5+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DS1233D-5+T&R
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS1233D-5+T&R Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
250ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Type
Simple Reset/Power-On Reset
Supplier Device Package
TO-92-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.625V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1047,47600 Kč474,76 Kč
2543,46600 Kč1 086,65 Kč
10039,06260 Kč3 906,26 Kč
25036,96404 Kč9 241,01 Kč
50036,30344 Kč18 151,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,79943 Kč67 598,86 Kč
4 00033,09400 Kč132 376,00 Kč
6 00032,74071 Kč196 444,26 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč