
DS1233-5+T&R | |
|---|---|
DigiKey Part Number | DS1233-5+TR-ND - Tape & Reel (TR) DS1233-5+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1233-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233-5+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,74000 Kč | 58,74 Kč |
| 10 | 43,84700 Kč | 438,47 Kč |
| 25 | 40,12680 Kč | 1 003,17 Kč |
| 100 | 36,03590 Kč | 3 603,59 Kč |
| 250 | 34,08536 Kč | 8 521,34 Kč |
| 500 | 32,90974 Kč | 16 454,87 Kč |
| 1 000 | 31,94218 Kč | 31 942,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,14585 Kč | 62 291,70 Kč |
| 4 000 | 30,49049 Kč | 121 961,96 Kč |
| 6 000 | 30,16226 Kč | 180 973,56 Kč |
| Unit Price without VAT: | 58,74000 Kč |
|---|---|
| Unit Price with VAT: | 71,07540 Kč |


