
DS1225AD-200IND+ | |
|---|---|
DigiKey Part Number | DS1225AD-200IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1225AD-200IND+ |
Description | IC NVSRAM 64KBIT PARALLEL 28EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 200 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1225AD-200IND+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200ns | |
Access Time | 200 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,50000 Kč | 611,50 Kč |
| 12 | 562,15750 Kč | 6 745,89 Kč |
| 36 | 540,53472 Kč | 19 459,25 Kč |
| 60 | 530,59333 Kč | 31 835,60 Kč |
| 108 | 519,27815 Kč | 56 082,04 Kč |
| 252 | 503,24536 Kč | 126 817,83 Kč |
| Unit Price without VAT: | 611,50000 Kč |
|---|---|
| Unit Price with VAT: | 739,91500 Kč |



