
DS1220AD-100IND+ | |
|---|---|
DigiKey Part Number | DS1220AD-100IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1220AD-100IND+ |
Description | IC NVSRAM 16KBIT PARALLEL 24EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 100 ns 24-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1220AD-100IND+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,75000 Kč | 520,75 Kč |
| 14 | 476,33929 Kč | 6 668,75 Kč |
| 28 | 464,76071 Kč | 13 013,30 Kč |
| 56 | 453,28304 Kč | 25 383,85 Kč |
| 112 | 441,94045 Kč | 49 497,33 Kč |
| 252 | 428,89667 Kč | 108 081,96 Kč |
| Unit Price without VAT: | 520,75000 Kč |
|---|---|
| Unit Price with VAT: | 630,10750 Kč |


