
DS1099U-BC+ | |
|---|---|
DigiKey Part Number | DS1099U-BC+-ND |
Manufacturer | |
Manufacturer Product Number | DS1099U-BC+ |
Description | IC CLOCK GENERATOR 8UMAX |
Customer Reference | |
Detailed Description | Clock Generator IC 524kHz, 262kHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1099U-BC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | Clock | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 524kHz, 262kHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 50 | 40,40860 Kč | 2 020,43 Kč |
| 100 | 38,44520 Kč | 3 844,52 Kč |
| 250 | 36,37020 Kč | 9 092,55 Kč |
| 500 | 35,11958 Kč | 17 559,79 Kč |
| 1 000 | 34,09004 Kč | 34 090,04 Kč |
| 2 500 | 33,00348 Kč | 82 508,70 Kč |
| 5 000 | 32,34868 Kč | 161 743,40 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


