
DS1050Z-025+T&R | |
---|---|
DigiKey Part Number | 175-DS1050Z-025+T&RTR-ND - Tape & Reel (TR) 175-DS1050Z-025+T&RCT-ND - Cut Tape (CT) 175-DS1050Z-025+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1050Z-025+T&R |
Description | IC OSC PROG TIMER 25KHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 25kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1050Z-025+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 25kHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,15000 Kč | 94,15 Kč |
10 | 71,48900 Kč | 714,89 Kč |
25 | 65,82280 Kč | 1 645,57 Kč |
100 | 59,59050 Kč | 5 959,05 Kč |
250 | 56,61928 Kč | 14 154,82 Kč |
500 | 54,82872 Kč | 27 414,36 Kč |
1 000 | 53,35459 Kč | 53 354,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 51,79863 Kč | 129 496,58 Kč |
Unit Price without VAT: | 94,15000 Kč |
---|---|
Unit Price with VAT: | 113,92150 Kč |