
DS1023S-500+T&R | |
|---|---|
DigiKey Part Number | 175-DS1023S-500+T&RTR-ND - Tape & Reel (TR) 175-DS1023S-500+T&RCT-ND - Cut Tape (CT) 175-DS1023S-500+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1023S-500+T&R |
Description | IC DLY LN 256 TAP 1275NS 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC 1-Shot, Programmable 256 Tap 1275ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1023S-500+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 256 | |
Function | 1-Shot, Programmable | |
Delay to 1st Tap | 16.5ns | |
Tap Increment | 5 ns | |
Available Total Delays | 1275ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,51000 Kč | 574,51 Kč |
| 10 | 463,09000 Kč | 4 630,90 Kč |
| 25 | 435,25480 Kč | 10 881,37 Kč |
| 100 | 404,65880 Kč | 40 465,88 Kč |
| 250 | 390,07732 Kč | 97 519,33 Kč |
| 500 | 381,29008 Kč | 190 645,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 374,05669 Kč | 374 056,69 Kč |
| Unit Price without VAT: | 574,51000 Kč |
|---|---|
| Unit Price with VAT: | 695,15710 Kč |




