
DG528DJ+ | |
---|---|
DigiKey Part Number | DG528DJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG528DJ+ |
Description | IC MUX 8:1 450OHM 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG528DJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1.5µs | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 319,53000 Kč | 319,53 Kč |
20 | 239,83650 Kč | 4 796,73 Kč |
40 | 229,14550 Kč | 9 165,82 Kč |
100 | 217,85470 Kč | 21 785,47 Kč |
260 | 208,79831 Kč | 54 287,56 Kč |
500 | 203,86322 Kč | 101 931,61 Kč |
1 000 | 199,53224 Kč | 199 532,24 Kč |
Unit Price without VAT: | 319,53000 Kč |
---|---|
Unit Price with VAT: | 386,63130 Kč |