4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG441DY+T

DigiKey Part Number
175-DG441DY+TTR-ND - Tape & Reel (TR)
175-DG441DY+TCT-ND - Cut Tape (CT)
175-DG441DY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG441DY+T
Description
IC SWITCH SPST-NCX4 85OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG441DY+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 120ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
4Ohm (Max)
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1237,13000 Kč237,13 Kč
10185,69700 Kč1 856,97 Kč
25172,80880 Kč4 320,22 Kč
100158,65400 Kč15 865,40 Kč
250156,99188 Kč39 247,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500140,95815 Kč352 395,38 Kč
Manufacturers Standard Package
Unit Price without VAT:237,13000 Kč
Unit Price with VAT:286,92730 Kč