
DG441DY+T | |
|---|---|
DigiKey Part Number | 175-DG441DY+TTR-ND - Tape & Reel (TR) 175-DG441DY+TCT-ND - Cut Tape (CT) 175-DG441DY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG441DY+T |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG441DY+T Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 120ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,13000 Kč | 237,13 Kč |
| 10 | 185,69700 Kč | 1 856,97 Kč |
| 25 | 172,80880 Kč | 4 320,22 Kč |
| 100 | 158,65400 Kč | 15 865,40 Kč |
| 250 | 156,99188 Kč | 39 247,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 140,95815 Kč | 352 395,38 Kč |
| Unit Price without VAT: | 237,13000 Kč |
|---|---|
| Unit Price with VAT: | 286,92730 Kč |

