
DG418LEUA+T | |
|---|---|
DigiKey Part Number | DG418LEUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG418LEUA+T |
Description | IC SWITCH SPST-NOX1 35OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG418LEUA+T Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 175ns, 185ns |
Packaging Tape & Reel (TR) | Charge Injection 15pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,47428 Kč | 171 185,70 Kč |
| Unit Price without VAT: | 68,47428 Kč |
|---|---|
| Unit Price with VAT: | 82,85388 Kč |

