16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG409EUE+T

DigiKey Part Number
175-DG409EUE+TTR-ND - Tape & Reel (TR)
175-DG409EUE+TCT-ND - Cut Tape (CT)
175-DG409EUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG409EUE+T
Description
IC SWITCH SP4TX2 100OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG409EUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 14pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,50000 Kč190,50 Kč
10148,10800 Kč1 481,08 Kč
25137,51560 Kč3 437,89 Kč
100125,87690 Kč12 587,69 Kč
250120,32852 Kč30 082,13 Kč
500116,98370 Kč58 491,85 Kč
1 000114,23056 Kč114 230,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500111,32537 Kč278 313,42 Kč
Manufacturers Standard Package
Unit Price without VAT:190,50000 Kč
Unit Price with VAT:230,50500 Kč