
DG409DY+T | |
---|---|
DigiKey Part Number | 175-DG409DY+TTR-ND - Tape & Reel (TR) 175-DG409DY+TCT-ND - Cut Tape (CT) 175-DG409DY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG409DY+T |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG409DY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 182,47000 Kč | 182,47 Kč |
10 | 141,68600 Kč | 1 416,86 Kč |
25 | 131,51240 Kč | 3 287,81 Kč |
100 | 120,31820 Kč | 12 031,82 Kč |
250 | 114,98244 Kč | 28 745,61 Kč |
500 | 111,76670 Kč | 55 883,35 Kč |
1 000 | 109,12004 Kč | 109 120,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 99,20288 Kč | 248 007,20 Kč |
Unit Price without VAT: | 182,47000 Kč |
---|---|
Unit Price with VAT: | 220,78870 Kč |