1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408CUE+T

DigiKey Part Number
175-DG408CUE+TTR-ND - Tape & Reel (TR)
175-DG408CUE+TCT-ND - Cut Tape (CT)
175-DG408CUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG408CUE+T
Description
IC MUX 8:1 100OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG408CUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-92dB @ 100kHz
Number of Circuits
1
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
100Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 30V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,70000 Kč226,70 Kč
10177,18800 Kč1 771,88 Kč
25164,80000 Kč4 120,00 Kč
100151,20240 Kč15 120,24 Kč
250149,33372 Kč37 333,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500134,19830 Kč335 495,75 Kč
Manufacturers Standard Package
Unit Price without VAT:226,70000 Kč
Unit Price with VAT:274,30700 Kč