
DG406DN+ | |
|---|---|
DigiKey Part Number | DG406DN+-ND |
Manufacturer | |
Manufacturer Product Number | DG406DN+ |
Description | IC MUX 16:1 100OHM 28PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DG406DN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 130pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,47000 Kč | 485,47 Kč |
| 10 | 388,92500 Kč | 3 889,25 Kč |
| 39 | 355,12462 Kč | 13 849,86 Kč |
| 117 | 335,85496 Kč | 39 295,03 Kč |
| 273 | 324,56601 Kč | 88 606,52 Kč |
| 507 | 317,85961 Kč | 161 154,82 Kč |
| Unit Price without VAT: | 485,47000 Kč |
|---|---|
| Unit Price with VAT: | 587,41870 Kč |

