1 Circuit IC Switch 16:1 100Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG406CWI+T

DigiKey Part Number
175-DG406CWI+TTR-ND - Tape & Reel (TR)
175-DG406CWI+TCT-ND - Cut Tape (CT)
175-DG406CWI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG406CWI+T
Description
IC MUX 16:1 100OHM 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 100Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG406CWI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
200ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF, 130pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1331,77000 Kč331,77 Kč
10262,51700 Kč2 625,17 Kč
25245,21480 Kč6 130,37 Kč
100226,81620 Kč22 681,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000207,17509 Kč207 175,09 Kč
Manufacturers Standard Package
Unit Price without VAT:331,77000 Kč
Unit Price with VAT:401,44170 Kč