
DG406CWI+T | |
|---|---|
DigiKey Part Number | 175-DG406CWI+TTR-ND - Tape & Reel (TR) 175-DG406CWI+TCT-ND - Cut Tape (CT) 175-DG406CWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG406CWI+T |
Description | IC MUX 16:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG406CWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 130pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 262,51700 Kč | 2 625,17 Kč |
| 25 | 245,21480 Kč | 6 130,37 Kč |
| 100 | 226,81620 Kč | 22 681,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 207,17509 Kč | 207 175,09 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |



