
DG201ADY+T | |
|---|---|
DigiKey Part Number | 175-DG201ADY+TTR-ND - Tape & Reel (TR) 175-DG201ADY+TCT-ND - Cut Tape (CT) 175-DG201ADY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG201ADY+T |
Description | IC SW SPST-NCX4 200OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG201ADY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 600ns, 450ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,56000 Kč | 179,56 Kč |
| 10 | 139,30900 Kč | 1 393,09 Kč |
| 25 | 129,26400 Kč | 3 231,60 Kč |
| 100 | 118,21470 Kč | 11 821,47 Kč |
| 250 | 112,94756 Kč | 28 236,89 Kč |
| 500 | 109,77280 Kč | 54 886,40 Kč |
| 1 000 | 107,16050 Kč | 107 160,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,40253 Kč | 261 006,32 Kč |
| Unit Price without VAT: | 179,56000 Kč |
|---|---|
| Unit Price with VAT: | 217,26760 Kč |


