
DG201ADY+T | |
|---|---|
DigiKey Part Number | 175-DG201ADY+TTR-ND - Tape & Reel (TR) 175-DG201ADY+TCT-ND - Cut Tape (CT) 175-DG201ADY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG201ADY+T |
Description | IC SW SPST-NCX4 200OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG201ADY+T Models |
Category | Charge Injection 20pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Active | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 200Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
Switch Time (Ton, Toff) (Max) 600ns, 450ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,14000 Kč | 208,14 Kč |
| 10 | 162,23500 Kč | 1 622,35 Kč |
| 25 | 150,75200 Kč | 3 768,80 Kč |
| 100 | 138,13010 Kč | 13 813,01 Kč |
| 250 | 135,93196 Kč | 33 982,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,35655 Kč | 305 891,38 Kč |
| Unit Price without VAT: | 208,14000 Kč |
|---|---|
| Unit Price with VAT: | 251,84940 Kč |

