4 Circuit IC Switch 1:1 200Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG201ACSE+T

DigiKey Part Number
175-DG201ACSE+TTR-ND - Tape & Reel (TR)
175-DG201ACSE+TCT-ND - Cut Tape (CT)
175-DG201ACSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG201ACSE+T
Description
IC SW SPST-NCX4 200OHM 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG201ACSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
20pC
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
5nA
Part Status
Active
Crosstalk
-90dB @ 100kHz
Switch Circuit
SPST - NC
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
200Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Base Product Number
Switch Time (Ton, Toff) (Max)
600ns, 450ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,14000 Kč208,14 Kč
10162,23500 Kč1 622,35 Kč
25150,75200 Kč3 768,80 Kč
100138,13010 Kč13 813,01 Kč
250135,93196 Kč33 982,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500122,35655 Kč305 891,38 Kč
Manufacturers Standard Package
Unit Price without VAT:208,14000 Kč
Unit Price with VAT:251,84940 Kč