CABLE-PH16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE-PH16

DigiKey Part Number
175-CABLE-PH16-ND
Manufacturer
Manufacturer Product Number
CABLE-PH16
Description
CABLE JST PHR-16 AWG 24, LENGTH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
16
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
Detent Lock
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,31000 Kč78,31 Kč
Unit Price without VAT:78,31000 Kč
Unit Price with VAT:94,75510 Kč