
ADES1755GCB/V+ | |
|---|---|
DigiKey Part Number | 505-ADES1755GCB/V+-ND |
Manufacturer | |
Manufacturer Product Number | ADES1755GCB/V+ |
Description | ADES1755GCB/V+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Multi-Chemistry 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADES1755GCB/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 14 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | UART | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 203,32400 Kč | 2 033,24 Kč |
| 25 | 189,39360 Kč | 4 734,84 Kč |
| 160 | 170,11138 Kč | 27 217,82 Kč |
| 320 | 165,12631 Kč | 52 840,42 Kč |
| 640 | 161,02283 Kč | 103 054,61 Kč |
| 1 120 | 158,24618 Kč | 177 235,72 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |

