
ADES1754EVKIT# | |
|---|---|
DigiKey Part Number | 505-ADES1754EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | ADES1754EVKIT# |
Description | EVAL BOARD FOR ADES1754 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADES1754 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | ADES1754 | |
Primary Attributes | 14-Channel | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 400,75000 Kč | 7 400,75 Kč |
| Unit Price without VAT: | 7 400,75000 Kč |
|---|---|
| Unit Price with VAT: | 8 954,90750 Kč |

