
73M2901CE-IGVR/F | |
|---|---|
DigiKey Part Number | 175-73M2901CE-IGVR/FTR-ND - Tape & Reel (TR) 175-73M2901CE-IGVR/FCT-ND - Cut Tape (CT) 175-73M2901CE-IGVR/FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73M2901CE-IGVR/F |
Description | IC MODEM 3.3V V.22BIS 32-TQFP |
Customer Reference | |
Detailed Description | 300 ~ 9.6k Modem V.21, V.22, V.23, Bell 103, Bell 212A 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | 73M2901CE-IGVR/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Data Format | V.21, V.22, V.23, Bell 103, Bell 212A | |
Baud Rates | 300 ~ 9.6k | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 188,03700 Kč | 1 880,37 Kč |
| 25 | 174,99720 Kč | 4 374,93 Kč |
| 100 | 160,67670 Kč | 16 067,67 Kč |
| 250 | 159,02876 Kč | 39 757,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 143,55892 Kč | 287 117,84 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |


