


SP-68X37-4-DK | |
|---|---|
DigiKey Part Number | 4355-SP-68X37-4-DK-ND |
Manufacturer | AMX Solar |
Manufacturer Product Number | SP-68X37-4-DK |
Description | POLYCR SOLAR PNL 5V 370MW 4PK - |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polycrystalline Solar Cell 370 mW 6.27 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMX Solar | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Power (Watts) - Max | 370 mW | |
Current @ Pmpp | 69.3 mA | |
Voltage @ Pmpp | 5.28 V | |
Current - Short Circuit (Isc) | 75 mA | |
Type | Polycrystalline | |
Voltage - Open Circuit | 6.27 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | - | |
Size / Dimension | 2.677" L x 1.456" W x 0.079" H (68.00mm x 37.00mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,55000 Kč | 617,55 Kč |
| 10 | 506,57700 Kč | 5 065,77 Kč |
| 50 | 442,15900 Kč | 22 107,95 Kč |
| 100 | 417,22610 Kč | 41 722,61 Kč |
| 250 | 393,71252 Kč | 98 428,13 Kč |
| Unit Price without VAT: | 617,55000 Kč |
|---|---|
| Unit Price with VAT: | 747,23550 Kč |


