


MK-043R | |
|---|---|
DigiKey Part Number | 681-1027-ND |
Manufacturer | |
Manufacturer Product Number | MK-043R |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RS-232, USB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Amulet Technologies LLC | Viewing Area 98.24mm W x 57.06mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 272 |
Part Status Active | Interface RS-232, USB |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.20mm W x 0.20mm H |
Touchscreen Resistive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 255,86000 Kč | 8 255,86 Kč |
| 10 | 7 926,75800 Kč | 79 267,58 Kč |
| Unit Price without VAT: | 8 255,86000 Kč |
|---|---|
| Unit Price with VAT: | 9 989,59060 Kč |


