
EVK-070RVS01 | |
|---|---|
DigiKey Part Number | 681-EVK-070RVS01-ND |
Manufacturer | |
Manufacturer Product Number | EVK-070RVS01 |
Description | EVAL MODULE FOR AM070RVS01 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AM070RVS01 - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Touch Screen |
Manufacturer Amulet Technologies LLC | Embedded No |
Packaging Box | Utilized IC / Part AM070RVS01 |
Part Status Active | Contents Board(s), Cable(s), Power Supply |
Type Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 436,13000 Kč | 14 436,13 Kč |
| Unit Price without VAT: | 14 436,13000 Kč |
|---|---|
| Unit Price with VAT: | 17 467,71730 Kč |


