
AS6221 EVAL KIT | |
|---|---|
DigiKey Part Number | 4991-AS6221EVALKIT-ND |
Manufacturer | |
Manufacturer Product Number | AS6221 EVAL KIT |
Description | AS6221 TEMP SENSOR EVAL KIT |
Customer Reference | |
Detailed Description | AS6221 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±0.09°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.71V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part AS6221 |
Sensing Range -40°C ~ 125°C | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |


