Optical Sensor Ambient I2C 6-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL27721FN ODFN6 LF T&RDP

DigiKey Part Number
4991-TSL27721FNODFN6LFT&RDPTR-ND - Tape & Reel (TR)
4991-TSL27721FNODFN6LFT&RDPCT-ND - Cut Tape (CT)
4991-TSL27721FNODFN6LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSL27721FN ODFN6 LF T&RDP
Description
SENSOR OPT AMBIENT 6 UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 6-UDFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.4V ~ 3.6V
Manufacturer
ams-OSRAM USA INC.
Operating Temperature
-30°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-UDFN
Type
Ambient
Supplier Device Package
6-DFN (2x2)
Proximity Detection
Yes
Base Product Number
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
548,08600 Kč240,43 Kč
1045,88100 Kč458,81 Kč
2543,25600 Kč1 081,40 Kč
5041,46260 Kč2 073,13 Kč
10039,81640 Kč3 981,64 Kč
50036,50964 Kč18 254,82 Kč
1 00035,27853 Kč35 278,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50033,30697 Kč116 574,40 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč