
TSL2584TSV | |
|---|---|
DigiKey Part Number | TSL2584TSVTR-ND - Tape & Reel (TR) TSL2584TSVCT-ND - Cut Tape (CT) TSL2584TSVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL2584TSV |
Description | SENSOR OPT 600NM AMBIENT 6CSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 600nm I2C 6-XFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-XFBGA, CSPBGA |
Wavelength 600nm | Supplier Device Package 6-CSP |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 5 | 48,08600 Kč | 240,43 Kč |
| 10 | 45,88100 Kč | 458,81 Kč |
| 25 | 43,25600 Kč | 1 081,40 Kč |
| 50 | 41,46260 Kč | 2 073,13 Kč |
| 100 | 39,81640 Kč | 3 981,64 Kč |
| 500 | 36,50964 Kč | 18 254,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,27853 Kč | 35 278,53 Kč |
| 2 000 | 34,14978 Kč | 68 299,56 Kč |
| 3 000 | 33,53318 Kč | 100 599,54 Kč |
| 5 000 | 32,79955 Kč | 163 997,75 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |





