


TMF8829_EVM_EB_SHIELD | |
|---|---|
DigiKey Part Number | 4991-TMF8829_EVM_EB_SHIELD-ND |
Manufacturer | |
Manufacturer Product Number | TMF8829_EVM_EB_SHIELD |
Description | TMF8829_EVM_EB_SHIELD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TMF8829 Light, 3D Time-of-Flight (ToF) Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | TMF8829 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 065,36000 Kč | 2 065,36 Kč |
| Unit Price without VAT: | 2 065,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 499,08560 Kč |







